The VCA824IDGSTG4 is a single-channel op-amp from Texas Instruments with a bandwidth of 710MHz and a common mode rejection ratio of 65dB. It operates on a dual supply voltage of 4V to 6V and has an input bias current of 25uA. The device is packaged in a TSSOP-10 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has an operating supply current of 36.5mA with an output current per channel of 90mA.
Sign in to ask questions about the Texas Instruments VCA824IDGSTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA824IDGSTG4 technical specifications.
| -3db Bandwidth | 710MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 36.5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA824IDGSTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.