
8-Channel, Ultra-Low Power Variable Gain Amplifier With Low-Noise Pre-Amp 64-VQFN -40 to 85
Texas Instruments VCA8500IRGCR technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 70MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Operating Supply Current | 145mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 30dB |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA8500IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
