The VCA8500IRGCRG4 is an 8-channel, dual supply operational amplifier from Texas Instruments. It features a gain bandwidth product of 70MHz and a -3db bandwidth of 55MHz. The op-amp operates over a temperature range of -40°C to 85°C and is available in a VQFN package. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments VCA8500IRGCRG4 technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 70MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Operating Supply Current | 145mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA8500 |
| Voltage Gain | 30dB |
| Weight | 0.007383oz |
| RoHS | Compliant |
No datasheet is available for this part.