
Eight-channel, ultra-low power variable gain amplifier with a 55MHz -3dB bandwidth. Features a 70MHz gain bandwidth product and 30dB voltage gain. Operates from a dual supply voltage of 4.75V to 5.25V or a single supply of 3.15V to 3.6V. Housed in a 64-VQFN package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments VCA8500IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA8500IRGCT technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 70MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Amplifiers | 1 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Operating Supply Current | 145mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Gain | 30dB |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA8500IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
