Digital Media Processor 423-FCBGA 0 to 90
Sign in to ask questions about the Texas Instruments VCBU3730GSCUS100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCBU3730GSCUS100 technical specifications.
| Frequency | 1GHz |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 4 |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCBU3730GSCUS100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.