
The VECANA01 is a 12-bit analog-to-digital converter with 10 channels, operating at a conversion rate of 78KS/s. It is available in a PLCC-68 package and is suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. The VECANA01 is a bipolar device with a maximum power dissipation of 225mW and a maximum dual supply voltage of 5.25V.
Texas Instruments VECANA01 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 78KS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 10 |
| Number of Elements | 3 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 825mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 78KS/s |
| RoHS | Compliant |
No datasheet is available for this part.
