
Texas Instruments VECANA01G3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 78KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 10 |
| Number of Elements | 3 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 825W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 78KS/s |
| Series | VECANA01 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VECANA01G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
