
Voltage-to-Frequency Converter IC, featuring a 4MHz maximum frequency and 1% linearity. Operates with a dual supply voltage range of 8V to 18V, with a typical operating voltage of 15V. Housed in a 14-pin PDIP package for through-hole mounting. This RoHS compliant component is lead-free and suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments VFC110AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VFC110AP technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Frequency | 400MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Linearity | 1% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Voltage | 14V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Thickness | 3.9mm |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VFC110AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
