
The VFC110APG4 is a dual supply operational amplifier from Texas Instruments. It operates at a supply voltage of 15V and a maximum frequency of 4MHz. The device is packaged in a PDIP package and is mounted through a hole. The operating temperature range is from -25°C to 85°C. The VFC110APG4 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments VFC110APG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VFC110APG4 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VFC110APG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
