
Texas Instruments VFC320BPG4 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Linearity | 0.1% |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 13V |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VFC320BPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
