
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC featuring a 100kHz maximum frequency. This component operates with a dual supply voltage range of 11V to 20V, with a typical operating voltage of 15V. It offers 0.05% linearity and is housed in a 14-pin PDIP package for through-hole mounting. The device is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments VFC32KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VFC32KP technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Frequency | 500kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 11V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Thickness | 3.9mm |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VFC32KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
