
Texas Instruments VFC32KPG4 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Frequency | 500kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 11V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VFC32KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.