
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC with a 100kHz maximum frequency. Features 0.05% linearity and a 500kHz bandwidth. Operates with a dual supply voltage range of 11V to 20V, typically 15V. Packaged in a 14-pin SOIC surface mount case, measuring 8.65mm in length, 3.91mm in width, and 1.58mm in height. This lead-free, RoHS compliant component is supplied in a tube of 50 units.
Texas Instruments VFC32KU technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Frequency | 500kHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 11V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VFC32KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
