Digital Signal Processors & Controllers - DSP, DSC Order MFG part # TMS320DM368ZCE
Sign in to ask questions about the Texas Instruments VS3674UNION datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VS3674UNION technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VS3674UNION to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.