
Texas Instruments VSP01M01ZWD technical specifications.
| Package/Case | BGA |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 139mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 36MS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP01M01ZWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
