
Texas Instruments VSP1000DSFR technical specifications.
| -3db Bandwidth | 210MHz |
| Amplifier Type | BUFFER |
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Type | Analog |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP1000DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
