
IC VIDEO CCD SIGNAL PROC 48TQFP
Texas Instruments VSP1221PFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 21000KS/s |
| Height | 1mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 21000KS/s |
| Series | VSP1221 |
| Weight | 0.004847oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP1221PFBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
