
The VSP1900DBT is an 8-channel specialized IC from Texas Instruments, packaged in a TSSOP package and available in a rail/Tube packaging configuration. It operates over a temperature range of 0-85°C and has a nominal supply current of 1mA. The IC is RoHS compliant and lead-free. It is designed for surface mount applications.
Texas Instruments VSP1900DBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP1900DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
