
The VSP2101Y is a single-channel 10-bit analog-to-digital converter with a conversion rate of 27KS/s. It operates from a 2.7V to 3.6V supply voltage and is packaged in a 48-pin LQFP. The device is lead-free and RoHS compliant, with an operating temperature range of -25°C to 85°C. It is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments VSP2101Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP2101Y technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 27000KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 27000KS/s |
| Series | SpeedPlus™ |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2101Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
