
The VSP2101Y/2K is a 1-channel IC from Texas Instruments with a package type of LQFP and a lead-free construction. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The IC is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 2000 units per reel. It has a supply voltage of 3V and a resolution of 10 bits.
Sign in to ask questions about the Texas Instruments VSP2101Y/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP2101Y/2K technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2101Y/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
