
The VSP2101Y/2KG4 is a 1-channel specialized IC from Texas Instruments, packaged in LQFP with a surface mount configuration. It operates within a temperature range of -25°C to 85°C and is supplied with a 3V voltage. This IC is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments VSP2101Y/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP2101Y/2KG4 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2101Y/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
