
10-bit, 27 MSPS 1-Channel AFE for CCD Sensors with on-chip 10-bit DAC 48-LQFP
Sign in to ask questions about the Texas Instruments VSP2101YG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP2101YG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 27000KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 27000KS/s |
| Series | SpeedPlus™ |
| Weight | 0.006445oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2101YG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
