
IC VIDEO CCD SIGNAL PROC 48LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Conversion Rate | 20000KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | VSP2212 |
| Weight | 0.006349oz |
| RoHS | Compliant |