
Texas Instruments VSP2230Y/2KG4 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2230Y/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
