
This 1-channel analog-to-digital converter features a conversion rate of 36000KS/s and a resolution of 12 bits. It operates within a temperature range of -25°C to 85°C and is powered by a 3V supply voltage. The device is packaged in a lead-free LQFP package and is available in tape and reel packaging with 2000 units per reel. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Conversion Rate | 36000KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | VSP2232 |
| Weight | 0.006349oz |
| RoHS | Compliant |