
Texas Instruments VSP2254GSJ technical specifications.
| Package/Case | TFBGA |
| Conversion Rate | 36000KS/s |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | VSP2254 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2254GSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
