
Texas Instruments VSP2265GSJ technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2265GSJ to view detailed technical specifications.
No datasheet is available for this part.
