
SPECIALTY CONSUMER CIRCUIT, PBGA96, MICRO, PLASTIC, BGA-96
Sign in to ask questions about the Texas Instruments VSP2265GSJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP2265GSJR technical specifications.
| Package/Case | VFBGA |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2265GSJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
