
The VSP2267GSJR is a 12-bit serial interface IC from Texas Instruments. It is packaged in a VFBGA and is designed for surface mount applications. This IC operates within a temperature range of -25°C to 85°C and is powered by a supply voltage between 3.0V and 3.6V. It is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Texas Instruments VSP2267GSJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP2267GSJR technical specifications.
| Package/Case | VFBGA |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2267GSJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
