
The VSP2566PT is a 16-bit analog-to-digital converter with a conversion rate of 36,000 samples per second. It operates over a supply voltage range of 2.7 to 3.6 volts and has a maximum power dissipation of 86 milliwatts. The device is available in a 48-pin LQFP package and is suitable for surface mount applications. The operating temperature range is from -25 to 85 degrees Celsius, and the device is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Texas Instruments VSP2566PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP2566PT technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 36000KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 86mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 36000KS/s |
| Series | VSP2566 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2566PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
