
12-bit, 36 MSPS 1-Channel AFE for CCD Sensors 36-VQFN -25 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments VSP2582RHHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP2582RHHR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 36MS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 36000KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2582RHHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
