
The VSP2582RHNR is a 12-bit single-ended analog-to-digital converter from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is supplied at 3V. The device is packaged in a VQFN-36 package and is available in quantities of 2000. It is RoHS compliant and lead-free. The converter has a sampling rate of 36000KS/s and a resolution of 12 bits.
Texas Instruments VSP2582RHNR technical specifications.
| Package/Case | VQFN |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 36000KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2582RHNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
