Texas Instruments VSP2590ZWVR technical specifications.
| Package/Case | TFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 41500KS/s |
| Series | VSP2590 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2590ZWVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.