
12-bit, 12 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
Texas Instruments VSP3010Y technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Weight | 0.006445oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP3010Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
