
14-bit, 3-channel Analog Front End (AFE) for CCD, CMOS, and CIS sensors, operating at 10 MSPS. Features serial and parallel interfaces, with a 2.7V to 5.3V supply voltage range and 90mA operating current. Packaged in a 48-pin LQFP, suitable for surface mounting, with an operating temperature range of 0°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments VSP3100Y/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP3100Y/2K technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 3 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000KS/s |
| Series | VSP3100 |
| Supply Current | 90mA |
| Weight | 0.006349oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP3100Y/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
