
Texas Instruments VSP3200Y technical specifications.
| Package/Case | LQFP |
| Control Interface | SERIAL |
| Conversion Rate | 8000KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Current | 70mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000KS/s |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP3200Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
