
The VSP3200Y/2K is a 16-bit single channel IC from Texas Instruments, packaged in a lead-free LQFP package. It operates within a temperature range of 0°C to 85°C and requires a 5V operating supply voltage. The IC is RoHS compliant and has a supply current of 70mA. It is available in tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
