
The VSP3200YG4 is a 16-bit analog-to-digital converter with a conversion rate of 8000KS/s. It operates over a supply voltage range of 2.7V to 5.3V and consumes up to 70mA of current. The device is packaged in a 48-pin LQFP package and is suitable for surface mount applications. It is rated for operation over a temperature range of 0°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments VSP3200YG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP3200YG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 8000KS/s |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Current | 70mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000KS/s |
| Weight | 0.006349oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP3200YG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
