
The VSP3210Y is a 16-bit, 3-channel analog-to-digital converter with a conversion rate of 8000 kilosamples per second. It operates over a supply voltage range of 2.7 to 5.3 volts and consumes up to 70 milliamperes of current. The device is packaged in a lead-free LQFP48 package and is suitable for surface mount applications. It is designed to operate within a temperature range of 0 to 85 degrees Celsius. The VSP3210Y is compliant with RoHS regulations and is available in quantities of 250 per tray.
Texas Instruments VSP3210Y technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 8000KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 3 |
| Operating Supply Current | 70mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000KS/s |
| Series | VSP3210 |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP3210Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
