
2-channel, 12-bit Analog Front End (AFE) for image sensors, operating at a 30 MSPS conversion rate. Features include a 3.3V operating supply voltage, 290mW maximum power dissipation, and a wide operating temperature range of -25°C to 85°C. This surface-mount IC is housed in a 64-LQFP package, measuring 10mm x 10mm x 1.4mm. It offers a serial interface and is RoHS compliant.
Sign in to ask questions about the Texas Instruments VSP5000PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP5000PM technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 30MS/s |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000KS/s |
| Series | VSP5000 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP5000PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
