
The VSP5000PMG6 is a 10-bit dual 30MS/s analog-to-digital converter (ADC) in a lead-free LQFP package. It operates from a 3.3V supply voltage and is specified for use over the -25°C to 85°C temperature range. The device is RoHS compliant and features a conversion rate of 30MS/s. It is designed for surface mount applications and is available in a tray packaging configuration with 160 units per package.
Sign in to ask questions about the Texas Instruments VSP5000PMG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP5000PMG6 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 30MS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000KS/s |
| Series | VSP5000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP5000PMG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
