
The VSP5000PMR is a 10-bit dual 30MS/s analog-to-digital converter from Texas Instruments. It is packaged in a 64-pin LQFP and is RoHS compliant. The device operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 290mW. It is designed for surface mount applications and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Texas Instruments VSP5000PMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP5000PMR technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP5000PMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
