
SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, LQFP-64
Sign in to ask questions about the Texas Instruments VSP5000PMRG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP5000PMRG6 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 290mW |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP5000PMRG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
