The VSP5010PMG6 is a 12-bit dual 2-channel analog-to-digital converter with a maximum sampling rate of 31,000 KS/s. It operates from a 3.3V supply voltage and is packaged in a lead-free LQFP package. The device is suitable for surface mount applications and has a maximum power dissipation of 290mW. The operating temperature range is -25°C to 85°C. The VSP5010PMG6 is compliant with RoHS regulations.
Texas Instruments VSP5010PMG6 technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 31000KS/s |
| Series | VSP5010 |
| RoHS | Compliant |
No datasheet is available for this part.
