
The VSP5010PMR is a 12-bit dual analog-to-digital converter with a sampling rate of 31000KS/s. It operates from a 3.3V supply voltage and is packaged in a 64-pin LQFP package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments VSP5010PMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP5010PMR technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 31000KS/s |
| Series | VSP5010 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP5010PMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
