
The VSP5010PMRG6 is a 12-bit 2-channel analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a LQFP package and is designed for surface mount applications. The device operates on a 3.3V supply voltage and has a maximum power dissipation of 290mW. It is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Texas Instruments VSP5010PMRG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VSP5010PMRG6 technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 31000KS/s |
| Series | VSP5010 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP5010PMRG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
