
AFE Video 1 ADC 16bit 3.3V 56-Pin VQFN EP T/R
Texas Instruments VSP5610RSHR technical specifications.
| Package/Case | VQFN EP |
| Conversion Rate | 35MS/s |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 426mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Current | 74.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 35000KS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP5610RSHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
