
Texas Instruments VSP5612RSHR technical specifications.
| Package/Case | VQFN EP |
| Conversion Rate | 70MS/s |
| Interface | Serial, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 426mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Operating Supply Current | 133mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 70000KS/s |
| Series | VSP5612 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP5612RSHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
