
IC AFE 4 CHAN 16BIT 48VQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments VSP5620RSLR technical specifications.
| Package/Case | VQFN EP |
| Conversion Rate | 35MS/s |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 523mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 74.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | VSP5620 |
| Signal to Noise Ratio (SNR) | 76dB |
| RoHS | Compliant |
No datasheet is available for this part.
