The VSP7500ZWV is a 16-bit 4-channel analog-to-digital converter from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free TFBGA package and is suitable for surface mount applications. It has a maximum power dissipation of 400mW and can be supplied with a voltage between 1.65V and 3.6V.
Checking distributor stock and pricing after the page loads.
Texas Instruments VSP7500ZWV technical specifications.
| Package/Case | TFBGA |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000KS/s |
| RoHS | Compliant |
No datasheet is available for this part.